STMicroelectronics VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.

Features

  • Extreme low voltage operation for deep cold-cranking applications
  • Automotive qualified
  • General
    • Single or double channel smart high-side driver with MultiSense or CurrentSense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • MultiSense diagnostic functions
    • Multiplexed/CurrentSense analog feedback of: load current with high precision proportional current mirror, VCCsupply voltage and TCHIPdevice temperature
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCCdetection
    • Sense enable/disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery with external components
    • Electrostatic discharge protection

Applications

  • Automotive resistive, inductive, and capacitive loads
  • Specially intended for automotive turn indicators (up to P27W or SAE1156 and R5W paralleled, R10W or LED Rear Combinations)

Content Stream

Infographic - STMicroelectronics VN70 & VND70x0 High-Side Driver for Automotive

Explore Content

Automotive Components

Yayınlandı: 2015-07-16 | Güncellenmiş: 2026-07-23