STMicroelectronics DCP85CY Synchronous Buck Controllers
STMicroelectronics DCP85CY Synchronous Buck Controllers feature output overcurrent and thermal shutdown protections and comply with AEC-Q100 standards. STMicroelectronics DCP85CY Controllers offer an output range of 0.8V to 60V, an input range of 5.5V to 85V, and a switching frequency range of 100kHz to 1MHz. The controllers are designed for telecom, networking, and automotive applications.
Features
- Pulse-skipping operation
- Diode emulation mode (DEM)
- Forced pulse-width modulation (FPWM)
- Constant switching frequency
- Power-good open-collector output
- Output voltage sequencing capability
- Standard threshold-voltage (VTH) MOSFET compatibility
- Integrated circuit (IC) compatibility
- AEC-Q100 Grade 1 certification
- Adjustable soft-start or input voltage tracking
- Embedded protection functionality
- Output overcurrent
- Input undervoltage lockout (UVLO)
- Internal voltage monitoring
- Thermal shutdown
Applications
- Telecom
- Networking
- Automotive
- Unregulated 24V and 48V input voltage automotive bus
- High-voltage battery to 12V and 5V rail conversion
Specifications
- 0.8V to 60V output range
- 5.5V to 85V input range
- 100kHz to 1MHz switching frequency range
- 40ns minimum conduction time
- 7.5V gate drivers
Block Diagram
Pin Configuration
Application Circuit
Performance Examples
Yayınlandı: 2026-11-17
| Güncellenmiş: 2026-11-17