Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors

Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors feature a high-frequency design and integrated EMI shielding to minimize interference and improve crosstalk isolation. These connectors have a multiport design with one, two, or four ports, enhancing board real estate efficiency while maintaining excellent electrical performance through 40GHz. Growing demand for high-density, high-frequency PCB solutions is addressed by these shielded edge launch connectors. Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors are suitable for applications where signal integrity is critical, such as Mil-Aero, test and measurement, and high-speed digital systems.

Features

  • High-frequency design
  • Integrated EMI shielding
  • One, two, or four ports
  • Excellent electrical performance through 40GHz

Applications

  • Mil-aero
  • Test and measurement
  • High-speed digital systems
  • 5G communication systems
  • Radar
  • Navigation equipment

Infographic

Infographic - Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama Birleşme Döngüleri
3211-60468 3211-60468 Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMPM Male PCB Edge Launch Connector, (Shielded), SB 500 Cycle
3211-60469 3211-60469 Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMPM Male PCB Edge Launch Connector, (Shielded), FD 100 Cycle
9311-60341 9311-60341 Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMPM Male PCB Edge Launch Connector, 2 Port (Shielded), SB 500 Cycle
9311-60342 9311-60342 Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMPM Male PCB Edge Launch Connector, 2 Port (Shielded), FD 100 Cycle
9311-60343 9311-60343 Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMPM Male PCB Edge Launch Connector, 4 Port (Shielded), SB 500 Cycle
9311-60344 9311-60344 Veri Sayfası RF Konnektör / Koaksiyel Konnektörler SMPM Male PCB Edge Launch Connector, 4 Port (Shielded), FD 100 Cycle
Yayınlandı: 2025-04-23 | Güncellenmiş: 2026-05-14