TE Connectivity AMP SMC Essential Connectors

TE Connectivity's (TE) AMP SMC Essential Connectors are a performance-optimized solution for cost-sensitive applications. These board-to-board and board-to-wire connectors are part of TE's 1.27mm pitch portfolio. AMP SMC Essential Connectors ensure robustness and reliable signal performance through solder clips, high-temperature resistance, polarization, and dual-beam female contacts. These features meet the essential requirements for mating cycles and shock-and-vibration resistance. A variety of configurations, including orientation, height, and pin count, provides design flexibility.

Features

  • Up to +125°C temperature resistance 
  • Up to 1.7A/pin current carrying capability
  • Shock and vibration according to IEC 60603 Class 2
  • 100 mating cycles of durability
  • Resistant against two gases according to IEC 60512-11-7
  • RoHs, REACH, and UL compliant

Applications

  • Motion and drives
  • Automation controls and sensors
  • Robotics and warehouse automation
  • Networking devices

Specifications

  • 25VDC voltage rating
  • 1.27mm pitch
  • -40°C to +125°C operating temperature range

Application Examples

Chart - TE Connectivity AMP SMC Essential Connectors
Yayınlandı: 2026-07-07 | Güncellenmiş: 2026-07-28