TE Connectivity FAKRA Panel Mount Connectors & Cable Assemblies

TE Connectivity's FAKRA Panel Mount Connectors and Cable Assemblies are designed to support reliable high-frequency connectivity in demanding operating environments. These devices feature an IP67-rated design, a quick-locking FAKRA interface, and operating frequencies up to 9GHz. The devices simplify system integration while maintaining signal integrity in applications exposed to vibration, moisture, dust, and other environmental challenges. These devices provide pre-assembled FAKRA-to-UMCC cable assembly options, including mechanically locking versions, which can help streamline assembly and installation. Typical applications include IoT, robotics, humanoid robots, machine vision/camera systems, smart agricultural equipment, and GPS/GNSS.

Features

  • IP67-rated (unmated) optimized for use in corrosive and harsh environments
  • Quick-locking FAKRA interface
  • Works well in high-vibration applications
  • Up to 9GHz operating frequency range
  • Pre-assembled UMCC versions available (mechanical-locking versions available)
  • RoHS compliant without exemptions

Applications

  • Industrial Internet of Things (IoT)
  • Robotics
  • Humanoid robots
  • Machine vision/camera systems
  • Smart agricultural equipment
  • GPS/GNSS
Yayınlandı: 2026-09-28 | Güncellenmiş: 2026-10-01