Telink Kite Mesh Starter Kit

Telink Kite Mesh Starter Kit includes several key PCBAs to implement BLUETOOTH® mesh applications. These applications include multiple USB dongles (8258) for emulating mesh nodes or gateways, and remote control PCBA for emulating remote controller, wall switch, and for demonstrating group controls. The Mesh Starter Kit is supported by an SDK for firmware development and a range of PC tools (IDEs and Toolchains) to develop applications.

Features

  • The Bluetooth® SIG mesh demo is presented in 4 different ways
    • Node Control by APP with OTA
    • Node Control by Gateway with OTA
    • Node Control by Remote
    • Node Control by Master Dongle with OTA

Applications

  • Smart lighting
  • Home automation

Kit Contents

Telink Kite Mesh Starter Kit

• Telink Burning Board
• TLSR8258 Development Board, including jumpers
• TLSR8258 Dongle Board
• TLSR8258 Mesh RCU
• USB A to mini USB
• 2.4Ghz antenna
• 2.54mm pitch

Yayınlandı: 2021-04-27 | Güncellenmiş: 2022-03-11