Texas Instruments DAC39RF20EVM Evaluation Module

Texas Instruments DAC39RF20EVM Evaluation Module evaluates the DAC39RF20 family of digital-to-analog converters in multiple modes and configurations. The board provides two balun-coupled networks per DAC output for single-ended signal evaluation, onboard clock distribution, external clock support, and an FMC+ connector for high-speed serial data connections.

The TI DAC39RF20EVM works with the TSW14J59EVM pattern generator card for full JESD204C testing of all 16 lanes. A USB connection and software interface support DAC and LMK04828 configuration through SPI, while the FMC+ connector also supports programming from an FPGA. The module is designed for evaluating DAC performance, output networks, clocking, serial interfaces, and digital operating modes.

Features

  • Two balun-coupled output networks per DAC output for single-ended signal evaluation
  • LMK04828 clock distribution device
    • Distributes FPGA reference clocks and SYSREF for subclass 1 operation
  • Balun-coupled clock input network for testing with an external low-noise clock source
  • FMC+ connector with high-speed serial data connections
    • Supports full JESD204C testing of all 16 lanes
  • USB-to-serial interface
    • Supports DAC and LMK04828 programming through a USB connection
    • Uses an FTDI USB-to-SPI bus translator
  • FPGA programming support through the FMC+ connector
  • Graphical user interface for DAC and onboard clock configuration

Specifications

  • DAC sampling rate of up to 22GSPS
  • Low-band balun frequency range of 5MHz to 10GHz
  • High-band balun frequency range of 2GHz to 18GHz
  • 16-bit single-channel real-data support at 22GSPS
  • 12-bit dual-channel real-data support at 21GSPS
  • Complex bandwidth of up to 4.4GHz
  • 16 JESD204C lanes
  • 12VDC at 3A external evaluation-module power requirement

Required Equipment

  • TSW14J59EVM data capture and pattern generator board with related items
    • Not required when the DAC39RF20EVM is used only in direct digital synthesis mode
  • PC running Microsoft Windows 10 or higher
  • Low-phase-noise signal generator for the DEVCLK sampling clock
  • Three SMA-type low-loss cables
  • Additional signal generator for FPGA reference-clock generation
    • Both signal generators must use a common 10MHz reference
  • Two low-noise power supplies
    • 12V at 5A for the TSW14J59EVM
    • 12V at 3A for the DAC39RF20EVM

Required Software

  • DAC39RF20EVM Configuration GUI software package
    • DAC39RF20EVM GUI
    • J59 Commander
    • DAC WaveGen
    • J59 Server
  • Vivado Lab Tools 2024.2

Kit Contents

  • DAC39RF20EVM evaluation board
  • USB Type-C® to USB-A cable
  • Power cable

Key Components

Infographic - Texas Instruments DAC39RF20EVM Evaluation Module

Test Setup

Texas Instruments DAC39RF20EVM Evaluation Module
Yayınlandı: 2026-10-22 | Güncellenmiş: 2026-10-27