Texas Instruments ESD2CANFD24W-Q1 ESD Protection Diodes

Texas Instruments ESD2CANFD24W-Q1 ESD Protection Diodes are automotive, bidirectional protection devices designed for Controller Area Network (CAN) interface protection in in-vehicle networks. The two-channel device protects the CANH and CANL bus lines from electrostatic discharge and other transients, while using a compact DFN1110-3 package with wettable flanks for automotive assembly.

The ESD2CANFD24W-Q1 combines low IO capacitance, low dynamic resistance, and low clamping voltage to help protect downstream components and support robust system-level transient protection. The TI ESD2CANFD24W-Q1 ESD Protection Diodes are designed for CAN, CAN FD, CAN SIC, and CAN XL applications, and the typical 2pF line capacitance supports data rates up to 10Mbps.

The diodes are designed for automotive networks that need reliable ESD and surge protection in safety-critical environments. The device is active, automotive-rated, and specified for a -55°C to +150°C operating temperature range, making it suitable for demanding vehicle electronics applications.

Features

  • Two-channel device for complete CANH and CANL ESD protection with a single component
  • Bidirectional ESD protection diode for CAN interface protection
  • Low clamping voltage to help protect downstream components
  • Low IO capacitance for CAN, CAN FD, CAN SIC, and CAN XL applications up to 10Mbps
  • Low dynamic resistance for system-level transient protection
  • Rated to dissipate contact ESD strikes specified in the ISO 10605 automotive standard
  • Wettable flank package for automotive inspection and assembly requirements

Applications

  • Automotive in-vehicle networks
    • Controller area network (CAN)
    • Controlled area network flexible data-rate (CAN-FD)
    • Low, fault-tolerant CAN
    • High-speed CAN
  • Industrial control networks
    • DeviceNet IEC 62026-3
    • CANopen – CiA 301/302-2 and EN 50325-4

Specifications

  • Reverse working voltage of 24V
  • Breakdown voltage minimum of 25.5V
  • IO capacitance of 2pF typical, with 3pF listed in product heading
  • IEC 61000-4-2 contact rating of ±22000V
  • IEC 61000-4-5 surge rating of 3.5A
  • Peak pulse power maximum of 133W at 8/20μs
  • Clamping voltage of 37V
  • Dynamic resistance of 0.61Ω typical 
  • IO leakage current maximum of 50nA
  • Operating temperature range of -55°C to +150°C
  • Package
    • DFN1110-3 package
    • USON (DXA), 3-pin CAD model support

Typical Application

Application Circuit Diagram - Texas Instruments ESD2CANFD24W-Q1 ESD Protection Diodes

Functional Block Diagram

Block Diagram - Texas Instruments ESD2CANFD24W-Q1 ESD Protection Diodes
Yayınlandı: 2026-06-22 | Güncellenmiş: 2026-08-04