Texas Instruments LAUNCHXL-F280039C LaunchPad™ Development Kit

Texas Instruments LAUNCHXL-F280039C LaunchPad™ Development Kit for C2000™ MCUs is a low-cost development board based on the TMS320F28003x devices. The LAUNCHXL-F280039C is ideal for initial evaluation and prototyping, providing a standardized and easy-to-use platform to develop applications.

The TI LAUNCHXL-F280039C LaunchPad Development Kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, the kit is also cross-compatible with a broad range of plug-in modules.

Features

  • C2000 Series F280039CPNS (100-pin) microcontroller:
    • With Configurable Logic Block (CLB) capability
  • On-board XDS110 debug probe
  • Two user-controlled LEDs
  • One microcontroller reset switch
  • Selectable power domains:
    • USB (isolated)
    • BoosterPack
    • External power supply
  • CAN connector with on-board CAN transceiver
    • Supports both standard CAN (DCAN) and CAN-FD (MCAN)
  • Two independent Enhanced Quadrature Encoder Pulse (QEP)-based encoder connectors
  • FSI peripheral connector
  • Two independent BoosterPack XL standard connectors (80-pins) featuring stackable headers to maximize expansion through the BoosterPack ecosystem

Kit Contents

  • TMS320F280039C LaunchPad™ development board for C2000™ real-time MCU
  • USB Type-A male to USB Type-C® male cable
  • LAUNCHXL-F280039C pinout map

Additional Resources

• TI Code Composer Studio - integrated development environment for TI microcontrollers and embedded processors Software development kits
• C2000Ware SDK - low-level device drivers, highly optimized libraries, examples, and utilities
• MotorControl SDK - motor control system development for various three-phase motor control applications
• DigitalPower SDK - digital Power system development for various AC-DC, DC-DC, and DC-AC power supply applications
• MathWorks MATLAB and Simulink example models include the following:
    • Embedded coder
    • Motor control blockset
    • SoC Blockset

Overview

Texas Instruments LAUNCHXL-F280039C LaunchPad™ Development Kit

PCB Layout

Texas Instruments LAUNCHXL-F280039C LaunchPad™ Development Kit

Videos

Yayınlandı: 2022-05-24 | Güncellenmiş: 2024-11-05