Texas Instruments LMKDB12xx LP-HCSL Clock Multiplexers

Texas Instruments LMKDB12xx LP-HCSL Clock Multiplexers are extremely low-jitter clock muxes for PCIe clocking applications from PCIe Gen 1 to PCIe Gen 7. The series includes the LMKDB1202, LMKDB1204, and LMKDB1208 devices and supports common clock and independent-reference PCIe architectures, with input clocks that use or do not use spread-spectrum clocking.

The TI LMKDB12xx multiplexers are DB2000QL compliant and provide built-in features for robust clock distribution, including fail-safe inputs, flexible power-up sequencing, individual output enable, automatic output disable, and loss-of-signal input detection. The LMKDB12xx LP-HCSL Clock Multiplexers also include an SBI sideband interface for high-speed control of output enable/disable.

The clock multiplexers are excellent for high-performance computing, server motherboards, NICs, SmartNICs, and hardware accelerators. The LMKDB12xx supports 1.8V and 3.3V power rails and is available in 20-pin, 28-pin, and 48-pin VQFN package options.

Features

  • LP-HCSL clock mux support for PCIe Gen 1 to Gen 7 systems
  • DB2000QL compliance across all devices
  • Low additive jitter performance
    • 31fs maximum RMS additive jitter from 12kHz to 20MHz at 156.25MHz
    • 13fs maximum additive jitter for PCIe Gen 4
    • 5fs maximum additive jitter for PCIe Gen 5
    • 3fs maximum additive jitter for PCIe Gen 6
    • 2.1fs maximum additive jitter for PCIe Gen 7
  • Support for common clock and independent reference PCIe architectures
  • Input clock operation with or without spread-spectrum clocking
  • Fail-safe input and flexible power-up sequence support
  • Automatic output disable, and individual output enable features
  • SBI sideband interface for high-speed output enable or disable control
  • LOS input detection for loss-of-signal monitoring

Applications

  • High-performance computing
  • Server motherboard
  • NIC/SmartNIC
  • Hardware accelerator

Specifications

  • Package options
    • LMKDB1208 RSL 48-pin VQFN package, 6mm x 6mm
    • LMKDB1204 REX 28-pin VQFN package, 4mm x 4mm
    • LMKDB1202 REY 20-pin VQFN package, 3mm x 3mm
  • Output impedance options of 85Ω or 100Ω
  • Power supply support of 1.8V or 3.3V ±10%
  • Ambient temperature range of -40°C to +105°C

Typical Application

Application Circuit Diagram - Texas Instruments LMKDB12xx LP-HCSL Clock Multiplexers
Yayınlandı: 2026-06-29 | Güncellenmiş: 2026-07-07