Texas Instruments TLC69633-Q1 8-Channel LED Driver

Texas Instruments TLC69633-Q1 8-Channel LED Driver is an automotive local-dimming backlight LED driver with eight constant-current sink channels for display backlighting systems. The device delivers up to 16-bit individual pixel-level LED PWM control and 7-bit dot correction for channel-level peak-current adjustment.

The TLC69633-Q1 shares data via a cascaded serial interface and supports up to 511 devices, enabling scalable LED designs across varying current and LED counts. The TI TLC69633-Q1 8-Channel LED Driver also includes adaptive headroom voltage control to optimize headroom voltage across channels and devices, helping improve system power efficiency with a DC/DC LED supply.

The LED driver is designed for automotive central information displays, cluster displays, and head-up displays. The TLC69633-Q1 includes diagnostics for LED, current sink, interface, and device fault conditions. The device is available in 16-pin X2QFN wettable flank and SOT-23-THIN package options.

Features

  • TLC69633-Q1 AEC-Q100 qualified for automotive applications with Grade 1 ambient operating temperature, HBM classification level H1C, and CDM classification level C4B
  • Functional Safety-Compliant device developed for functional safety applications, with documentation available to aid ISO 26262 system design up to ASIL B
  • Eight integrated current sinks with programmable 16-bit PWM and hybrid dimming
  • Programmable 7-bit analog dot correction for peak-current control
  • High-speed cascaded serial interface with data rates up to 17Mbps
  • Integrated 33MHz oscillator for 16-bit PWM output at 500Hz
  • Refresh rate greater than 20kHz with enhanced spectrum PWM
  • Maximum output current and voltage of 100mA and 16V
  • Adaptive headroom voltage control and device power-save mode for power efficiency optimization
  • EMI mitigation through programmable interface buffer driving capability, current-sink phase shifting, and spread spectrum
  • Protection and diagnostics
    • LED open detection, short detection, and health check
    • Current-sink adjacent-pin short detection and health check
    • Interface CRC, command error, timeout error, and communication watchdog detection
    • Device undervoltage, ISET out-of-range, thermal shutdown, memory CRC, OTP CRC, and OSC watchdog detection

Applications

  • Automotive central information display
  • Automotive cluster display
  • Automotive head-up display

Specifications

  • Daisy-chain support for up to 511 device connections through the CSI data stream sharing
  • OUT7 pin from the last daisy-chain device configurable as the FB pin for DC/DC LED supply optimization
  • Supply voltage range of 3V to 5.5V
  • Package options
    • 16-pin X2QFN wettable flank package, 2.5mm x 2.5mm
    • 16-pin SOT-23-THIN package, 4.2mm x 2mm

Simplified Schematic

Schematic - Texas Instruments TLC69633-Q1 8-Channel LED Driver
Yayınlandı: 2026-06-30 | Güncellenmiş: 2026-07-08