Texas Instruments TPLD801-DRL-EVM Evaluation Module (EVM)

Texas Instruments TPLD801-DRL-EVM Evaluation Module (EVM) helps users configure TPLD801DRL devices without soldering them to the board. The TPLD801 is a programmable logic device with six general-purpose input/output (GPIO) pins. Users can utilize InterConnect Studio (ICS) for fast evaluation, development, simulation, and programming. Once programmed, the Texas Instruments TPLD devices can be removed from the socket and placed in the user's system.

Features

  • DRL socket for easy programming and evaluation of TPLD801DRL
  • Input buttons and output LEDs for quick evaluation
  • Header pins and test points for interfacing with custom systems
  • Interfaces with TPLD-PROGRAM using a standard keyed 14-pin cable

Applications

  • Factory automation and control
  • Communications equipment
  • Retail automation and payment
  • Test and measurement
  • Pro audio, video, and signage
  • Personal electronics

Board Layout

Mechanical Drawing - Texas Instruments TPLD801-DRL-EVM Evaluation Module (EVM)
Yayınlandı: 2026-10-22 | Güncellenmiş: 2026-10-22