Texas Instruments TPS650360EVM-SKT Evaluation Module

Texas Instruments TPS650360EVM-SKT Evaluation Module facilitates the evaluation of the TPS650360-Q1, TPS650361-Q1, TPS650362-Q1, TPS650363-Q1, TPS650364-Q1, TPS650365-Q1, TPS650366-Q1, TPS650367-Q1, and TPS650368 power management ICs (PMICs). The TPS65036x PMICs are highly integrated for power sequencing applications. The TPS65036x merges three step-down converters and one low-dropout (LDO) regulator, featuring configurable power-on and power-off sequencing.

The TI TPS650360EVM-SKT Evaluation Module incorporates an onboard USB-to-I2C adapter, power terminals, and jumpers for DC regulator inputs and outputs, and test points for standard measurements.

Features

  • Functional safety-compliant targeted
    • Developed for functional safety applications
    • Documentation to aid ISO26262 and IEC61508 system design is available
    • Systematic capability and hardware integrity up to ASIL-B and SIL-2 targeted
    • Under and overvoltage monitors and current limit on all output supply rails
    • Watchdog (trigger or Q&A)
    • Built-in self-test on voltage monitors
    • Temperature warning and thermal shutdown
  • One low dropout (LDO) regulator:
    • VIN range from 3.0V to 5.5V
    • VOUT range from 1.8V to 3.4V
    • Low noise and high PSRR
    • Adjustable output voltage through I2C
    • Up to 300mA output current
    • Separate power inputs and enable
  • Three step-down converters:
    • BUCK1 VIN range from 4V to 35V
    • BUCK1 VOUT range from 3V to 5.5V
    • BUCK1 output current up to 2000mA
    • BUCK2 and BUCK3 VIN range from 3.0V to 5.5V
    • BUCK2 and BUCK3 VOUT range from 0.6V to 3.4V
    • BUCK2 and BUCK3 output current up to 2700mA
    • Spread-spectrum clock (SSC) generation for reduced EMI
    • Configurable 2.2MHz or 4.4MHz forced fixed switching frequency PWM or autoPFM operation (2.2MHz default)

Applications

  • Automotive camera modules
    • Surround view camera modules
    • Rear view camera modules
    • Driver monitor camera modules
    • Power over coax (POC) camera modules
    • E-mirror camera modules
    • Front-view camera modules
  • Safety MCU power
    • OBC, DC/DC, Zonal controller
    • Inverter and motor control (traction inverter)
    • Heating and cooling (automotive HVAC compressor module)

Required Equipment

  • Computer with Windows®, MacOS®, or Linux® operating system
  • PMIC GUI
  • USB-C® cable

Kit Contents

  • TPS650360EVM-SKT
  • USB-A to USB-C cable

Layout

Texas Instruments TPS650360EVM-SKT Evaluation Module
Yayınlandı: 2025-10-29 | Güncellenmiş: 2026-06-25