Texas Instruments TPS7E72 Low-Dropout Regulators

Texas Instruments TPS7E72 Low-Dropout Regulators are 2.8µA low-quiescent-current devices and support a wide input voltage range of 3V to 30V. These regulators feature an adjustable output range of 1.2V to 28V and a fixed range of 1.8V to 12V, with a load current of up to 300mA. The TPS7E72 LDOs support very tight DC accuracy of ±1.2% over the line, load, and temperature ranges and respond quickly to line and load transients. Protection features include overcurrent, overtemperature, and over-power-delivery protection for reliable operation of the LDO. Typical applications include appliances, home and building automation, retail automation and payment, grid infrastructure, medical applications, and lighting applications.

Features

  • 3V to 30V (32V maximum) input voltage range
  • Available output voltage options:
    • 1.8V to 12V fixed
    • 1.2V to 28V adjustable
  • Up to 300mA output current
  • ±1.2% accuracy across line, load, and temperature
  • 2.8μA ultra-low IQ at IOUT = 0mA
  • Stable with 4.7µF or larger ceramic capacitors and 0Ω to 1Ω ESR range
  • 900mV (typical) at 300mA dropout voltage
  • High PSRR:
    • 70dB at 1kHz
    • 45dB at 100kHz
  • Over-current, over-power, and over-temperature limiting
  • Package:
    • 5-pin SOT-23 (DBV) [RθJA: 190.9°C/W]
    • 6-pin WSON (DRV) [RθJA: 90.2°C/W]
  • Temperature range:
  • -40°C to +125°C operating junction temperature
  • -40°C to +150°C extended range, M version

Applications

  • Appliances
  • Home and building automation
  • Retail automation and payment
  • Grid infrastructure
  • Medical
  • Lighting

Typical Application Circuit Diagram

Application Circuit Diagram - Texas Instruments TPS7E72 Low-Dropout Regulators

Block Diagram

Block Diagram - Texas Instruments TPS7E72 Low-Dropout Regulators

VOUT Accuracy vs IOUT

Performance Graph - Texas Instruments TPS7E72 Low-Dropout Regulators
Yayınlandı: 2026-06-29 | Güncellenmiş: 2026-07-16