Texas Instruments TPS7H3xx4EVM-CVAL Evaluation Modules

Texas Instruments TPS7H3xx4EVM-CVAL Evaluation Modules provide a flexible platform for evaluating the TPS7H3xx4 family of radiation-hardened power-supply supervisors. The EVMs demonstrate device operation while enabling users to evaluate multi-channel voltage monitoring, reset behavior, and watchdog functionality in high-reliability applications.

The TI TPS7H3xx4EVM-CVAL supports configurable monitoring of multiple system rails, including programmable thresholds, Hysteresis, and timing parameters. The Evaluation Modules allow designers to adjust sense thresholds, delay timing, watchdog timers, and system reset behavior using external components, enabling customized system validation.

The evaluation modules are designed for applications that require precise power supervision and fault handling. The TPS7H3xx4 integrates four-channel voltage monitoring, power-good indication, and watchdog capabilities, making the EVM suitable for aerospace, defense, and other mission-critical systems.

Features

  • Flexible configuration options, including the capability to sense negative rails
  • Customizable timers, sense thresholds, sense Hysteresis, sense mode selection, and turn on/off thresholds
  • Support for monitoring up to four independent voltage rails
  • Integrated power-good output and watchdog monitoring functionality
  • External component footprints for system customization and tuning

Applications

  • Aerospace and defense power systems
  • Radiation-hardened electronics
  • Multi-rail power supervision for processors and FPGAs
  • High-reliability industrial and mission-critical systems

Specifications

  • Input voltage range of 3V to 14V for VIN
  • Pull-up voltage range of 1.6V to 7V for RESET and watchdog outputs
  • Four-channel voltage monitoring with programmable thresholds and Hysteresis
  • Multiple test points and connectors for VIN, sensed rails, and outputs
  • Programmable delay timer for RESET signals
    • Example delay of 12.5ms configurable via an external resistor
  • Programmable watchdog timer
    • Example timing of 1s configurable via external resistor

Required Equipment

  • External power supplies for VIN and pull-up rails
  • External monitored voltage rails for SENSE inputs

Overview

Texas Instruments TPS7H3xx4EVM-CVAL Evaluation Modules
Yayınlandı: 2026-06-25 | Güncellenmiş: 2026-08-03