Texas Instruments UCC33410 1W Isolated DC/DC Modules
Texas Instruments UCC33410 1W Isolated DC/DC Modules feature integrated transformer technology and are engineered to provide 1W of isolated output power. These DC/DC power modules support a 4.5V to 5.5V input voltage operation range and regulate 3.3V output voltage with a selectable headroom of 3.7V. The UCC33410 series uses a proprietary transformer architecture that achieves a 3kVRMS isolation rating while supporting excellent load regulation and low electromagnetic interference (EMI). The integrated protection features provide increased system robustness and include thermal shutdown, short-circuit protection, and an enable pin with a fault reporting mechanism. The UCC33410-Q1 variant is AEC-Q100 qualified and functional safety-capable. Texas Instruments UCC33410 1W Isolated DC/DC Modules offer a miniaturized VSON 4mm x 5mm package with a low 1mm height and >4.1mm creepage and clearance.Features
- 1W maximum output power
- 4.5V to 5.5V input voltage operation range
- 3.3V, 3.7V regulated selectable output voltage
- 3.3V: 300mA available load current
- 0.5% typical load regulation
- 2mV/V typical line regulation
- Robust isolation barrier
- 3kVRMS isolation rating
- 6.5kVPK surge capability
- 1159VPK working voltage
- 200V/ns common mode transient immunity
- Power-dense isolated DC/DC module with integrated transformer technology
- Adaptive spread spectrum modulation (SSM)
- Meets CISPR32 Class B emission
- Strong magnetic field immunity
- Overload and short-circuit protection
- Thermal shutdown
- Low inrush current soft-start
- Enable pin with fault reporting mechanism
- Planned safety-related certifications:
- Basic isolation per DIN EN IEC 60747-17 (VDE 0884-17)
- 3kVRMS isolation for 1 minute per UL 1577
- UL certification per IEC 62368-1, and IEC 60601-1 end equipment standards
- CQC approval per GB4943.1-2022
- -40°C to +125°C operating temperature range
- 4mm x 5mm VSON-12 package
- UCC33410-Q1
- AEC-Q100 qualified
- Functional safety-capable
Applications
- UCC33410
- Factory automation PLC modules
- Electric vehicle (EV) charging infrastructure
- UCC33410-Q1
- Battery-management systems (BMS)
- EV/hybrid EV (HEV) OBC and DC/DC converter
- Both types
- Isolated bias for isolated voltage and current sensors
- Isolated bias for digital isolators
- Isolated bias for isolated RS-485, RS-422, and CAN transceivers
Datasheets
Simplified Application Circuit
Functional Block Diagram
Yayınlandı: 2024-11-12
| Güncellenmiş: 2024-11-14