Trumeter KE 610 Non-Reset Electro-Mechanical Counters

Trumeter KE 610 Non-Reset Electro-Mechanical Counters feature a patented drive mechanism that delivers reliable performance with minimal power consumption across a wide temperature range. The KE 610 retains count data during power outages or in environments prone to electrical noise, making the series ideal for mission-critical or high-usage applications. These Trumeter electro-mechanical counters are available in a range of AC and DC voltages, ensuring a broad compatibility with different systems. The compact design and multiple versatile mounting options (including two front flange styles, base flange, behind-panel [front mount], and rear-screw mounting) make the KE 610 highly adaptable to a variety of installations.

Features

  • Economical solution with large quantity discounts
  • Patented high-performance mechanism
  • UL wire leads
  • Rugged, durable plastic housing
  • Wide range of voltage options available (AC or DC)
  • Long operating life for dependable performance

Applications

  • Mail equipment
  • Photo processing machines
  • Vending machines
  • Gaming and amusement machines
  • Elevators and lift systems
  • Copy machines
  • Ticketing machines

Dimensions

Mechanical Drawing - Trumeter KE 610 Non-Reset Electro-Mechanical Counters
Yayınlandı: 2026-04-24 | Güncellenmiş: 2026-05-05