VCC CNX440 Solderless LED Holders

VCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.

Features

  • Combines simple and fast assembly with reliability and ruggedness
  • Requires no tools for assembly
  • Offers quick and easy threaded connections into a broad selection of panel lenses
  • Can be configured to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs
  • Receptacles work with all major LED brands and offer a solderless solution for connecting wire leads to an LED
  • Features 'unique' interconnectors that provide additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources
  • Receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection

Applications

  • Industrial
  • Transportation
  • Emergency Applications
  • Maritime, Oil and Gas Industry
  • Automation and Control
  • People Movers
  • Instrument Panels
  • Gaming and Vending Machines
  • Outdoor Applications

Specifications

  • Panel connector socket: Polyester, UL Rating 94-V0
  • Header connector: Polyester, UL Rating 94-V0
  • Lens: Polycarbonate, UL Rating 94-V2
  • Moisture seal: EPDM
  • Lockwaher: Steel, nickel plate
  • Terminals: Phosphor bronze, tin plate
  • Wire: 24 AWG 1007/ 1569
  • Mounting: Hole size - 5/16" (8mm) Opening on 1/2" centers
  • Panel thickness: 0.031" ( .787mm) min - 0.125" (3.175mm) max

Dimensions

Mechanical Drawing - VCC CNX440 Solderless LED Holders
Yayınlandı: 2014-04-11 | Güncellenmiş: 2026-03-25