Vishay / Dale NOMCA Molded Thin Film Resistor Networks
Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks offer improved ESD and moisture protection, are AEC-Q200-qualified, dual-in-line thin film resistor networks that are constructed with self-passivating tantalum nitride resistor film on a high-purity Alumina or ceramic substrate. Per AEC-Q200, the Vishay / Dale NOMCA Molded Dual-In-Line Thin Film Resistor Networks are rated for ESD to 1kV at < 10kΩ and 2kV at > 10kΩ. Featuring a rugged, molded 50mil pitch construction, the resistor networks offer 7 or 8 isolated resistors of equal value in a compact, narrow (0.150 in) 14- or 16-pin SOIC packages, per JEDEC MS-012 variations AB and AC. This integrated construction allows for higher precision over discrete SMT chips in automotive, telecommunications, industrial, process control, and medical equipment.Features
- Standard 14 pins and 16 pins count (0.150" narrow-body) JEDEC MS-012 variation AB and AC
- Rugged molded case construction
- Excellent long term ratio stability (∆R ± 0.015%)
- Low TCR tracking ±5ppm/°C
- AEC-Q200 ESD rated 1kV (< 10kΩ)
- AEC-Q200 ESD rated 2kV (> 10kΩ)
- Compliant to RoHS Directive 2011/65/EU
- Halogen-free according to IEC 61249-2-21 definition
- 0.1% tolerance
Applications
- Precision voltage dividers, op amps, and battery management applications
- Typical end products will include automotive, telecommunications, industrial, process control, and medical equipment
View Results ( 17 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Direnç Değerleri | Direnç Sayısı |
|---|---|---|---|---|
| NOMCA16031001AT5 | ![]() |
SOIC-16 | 1 kOhms | 8 Resistor |
| NOMCA16035001ATS | ![]() |
SOIC-16 | 5 kOhms | 8 Resistor |
| NOMCA16035001AT5 | ![]() |
SOIC-16 | 5 kOhms | 8 Resistor |
| NOMCA16031001ATS | ![]() |
SOIC-16 | 1 kOhms | 8 Resistor |
| NOMCA16035002ATS | ![]() |
SOIC-16 | 50 kOhms | 8 Resistor |
| NOMCA14031002AT5 | ![]() |
SOIC-14 | 10 kOhms | 7 Resistor |
| NOMCA16035002AT5 | ![]() |
SOIC-16 | 50 kOhms | 8 Resistor |
| NOMCA16031002ATS | ![]() |
SOIC-16 | 10 kOhms | 8 Resistor |
| NOMCA14031001AT5 | ![]() |
SOIC-14 | 1 kOhms | 7 Resistor |
| NOMCA14032001AT5 | ![]() |
SOIC-14 | 2 kOhms | 7 Resistor |
Yayınlandı: 2012-07-26
| Güncellenmiş: 2022-03-11