WAGO 216 Wire Ferrules

WAGO 216 Wire Ferrules feature insulated and uninsulated options for terminating stranded conductors. These ferrules make wire insertion easy and create reliable connections in terminal blocks and connectors. The WAGO 216 series offers a range of wire sizes and single- and twin-ferrule versions.

Features

  • Designed for stranded wire termination
  • Insulated and uninsulated versions
  • Single- and twin-ferrule options
  • Corrosion-resistant electro-tin-plated copper sleeves
  • Wide range of wire sizes
  • DIN 46228-compliant options
  • Color-coded insulation provides easy wire-size identification

Applications

  • Preparing stranded wires for terminal blocks
  • Control panel wiring
  • Industrial automation
  • Building automation
  • Power distribution panels
  • Machinery and equipment wiring
  • Combining two conductors into one terminal (using twin ferrules)
Yayınlandı: 2026-10-29 | Güncellenmiş: 2026-10-30