L-Com Duplex LC APC to LC APC Fiber Optic Patch Cables
L-Com Duplex LC APC to LC APC Fiber Optic Patch Cables provide stable, high-speed transmission over long distances due to the single-mode OS2 fiber design. These yellow fiber optic cables feature an OFNP-rated PVC jacket, making them suitable for a wide range of environments and conditions. Specifications include a cable diameter of 2mm, a fiber diameter of 9/125μm, and various cable lengths. L-Com Duplex LC APC to LC APC Fiber Optic Patch Cables are suitable for telecom and networking, data centers, media production, military and defense, medical imaging, and transportation applications.
Features
- Single-mode OS2 indoor fiber optic cable assembly
- LC APC to LC APC design
- OFNR-rated PVC jacket
- Various lengths available
- 2mm cable diameter
- 9/125μm fiber diameter
Applications
- Telecom and networking
- Data centers
- Enterprise and corporate networks
- Broadcasting and media production
- Military and defense
- Healthcare and medical imaging
- Transportation and rail
- Oil and gas
Yayınlandı: 2026-08-06
| Güncellenmiş: 2026-08-21