Würth Elektronik Radio Modules

Würth Elektronik Radio Modules deliver reliable, pre-certified wireless connectivity solutions for smart metering, industrial automation, IoT, remote monitoring, and embedded wireless applications. Featuring Wireless M-Bus, proprietary long-range radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik Radio Modules simplify RF integration and accelerate product development while providing secure communication, low-power operation, extended range, and scalable connectivity.

Features

  • OEM radio module
  • Compact and cost-effective designs
  • Wireless half-duplex communication
  • Supports data transfer with fast channel and address switching
  • Wake-on-radio (WOR)
  • Software stack with comprehensive functions
  • Configuration via UART interface

Applications

  • Data collection
  • Monitoring
  • Industrial
  • Remote control and sensor networks
  • Battery-powered devices

Featured Products

DAPHNIS-I 868MHz Long-Range WAN Module

DAPHNIS-I is a compact 868MHz radio module supporting both LoRaWAN® and proprietary point-to-point, star, and mesh network topologies. Based on the STM32WLE5 platform, it delivers long-range, low-power wireless connectivity through an easy-to-use UART interface, making it ideal for smart city, industrial IoT, metering, and remote monitoring applications.

View Product Detail

METIS-I

METIS-I is a Wireless M-Bus radio module optimized for smart metering applications. Supporting EN13757-4 and OMS standards, it provides secure AES-128 encrypted communication, ranges up to 700m, and flexible S, T, and C operating modes for utility, water, gas, and energy monitoring systems.

METIS-II

METIS-II enhances Wireless M-Bus performance with higher transmit power and up to 1km line-of-sight range. Designed for advanced metering infrastructure (AMI), it supports OMS-compliant communication, AES-128 encryption, and low-power operation for reliable utility data collection.

METIS-E

METIS-E is Würth Elektronik’s compact, next-generation Wireless M-Bus module for smart metering. Built on the TI CC1310 platform, it delivers up to 1.5km range, 14dBm output power, an ultra-small 12mm x 8mm footprint, and optimized power-saving modes for battery-operated metering devices.

View Product Detail

MIMAS-I

MIMAS-I is a Wireless M-Bus radio module designed for smart metering and utility data collection. Offering standards-compliant communication, low-power operation, and straightforward integration, it supports reliable transmission of metering data in energy, gas, water, and smart infrastructure applications.

View Product Detail

OLIS-E 868MHz Radio Module

OLIS-E is a compact 868MHz radio module built on the TI CC1310 platform and designed for developers creating custom wireless solutions. Delivered without preloaded firmware, it supports protocols including Wireless M-Bus, IEEE 802.15.4g, MIOTY, 6LoWPAN, and proprietary radio, providing maximum flexibility for smart metering, smart building, and industrial IoT applications.

View Product Detail

OPHELIA-I

Ophelia-I is a compact 2.4GHz radio module designed for developers who require maximum firmware flexibility for custom wireless applications. Built around Nordic Semiconductor technology, it enables implementation of Bluetooth, proprietary 2.4GHz, and other custom protocols while providing low-power operation, a small footprint, and versatile interfaces for embedded IoT and sensor designs.

View Product Detail

OPHELIA-III

Ophelia-III is a 2.4GHz build-your-own-firmware radio module based on the Nordic nRF52840 SoC. Supporting custom development with Bluetooth LE, Zigbee®, Thread, and proprietary protocols, it combines low-power performance, flexible connectivity, and smart antenna options for advanced IoT, industrial, and wireless sensor applications.

View Product Detail

OPHELIA-IV

Ophelia-IV is Würth Elektronik’s next-generation build-your-own-firmware radio module based on the Nordic nRF54L15 platform. Supporting Bluetooth LE 6, Matter, Thread, ZigBee, IEEE 802.15.4, NFC, and proprietary 2.4GHz protocols, it delivers high performance, ultra-low power consumption, and exceptional flexibility for future-ready IoT and smart device designs.

View Product Detail

ORTHOSIE-I

Orthosie-I is a compact 2.4GHz build-your-own-firmware radio module based on the Espressif ESP32-C3 platform. Supporting Wi-Fi® (IEEE 802.11 b/g/n), Bluetooth LE 5.0, and custom wireless applications, it combines low-power operation, flexible interfaces, and a small form factor, making it ideal for connected IoT devices, sensor nodes, and embedded wireless designs.

STEPHANO-I

Stephano-I is a compact 2.4GHz radio module that combines Wi-Fi (IEEE 802.11 b/g/n) and Bluetooth LE 5.0 connectivity in a single, easy-to-integrate solution. Based on the Espressif ESP32-C3 platform, it features an integrated TCP/IP stack, MQTT and HTTP support, low-power operation, and UART control via AT commands, making it ideal for IoT gateways, smart devices, and wireless industrial applications.

View Product Detail

TARVOS-I 868MHz Low-Power Radio Module

TARVOS-I is a compact 868MHz proprietary radio module designed for cost-effective wireless data communication in industrial, monitoring, and sensor network applications. Featuring an integrated software stack, flexible network addressing, low-power operation, and easy UART-based configuration, it provides reliable connectivity with line-of-sight ranges up to 1km while simplifying wireless system design.

TARVOS-II 868MHz Long-Range (Mesh) Radio Module

TARVOS-II is an 868MHz proprietary radio module designed for reliable long-range wireless communication in industrial, monitoring, and sensor network applications. Featuring an integrated software stack, low-power operation, and simple UART-based configuration, it enables robust point-to-point and networked connectivity while reducing wireless design complexity.

TARVOS-III 868MHz Radio Module

TARVOS-III is an advanced 868MHz radio module that combines long-range communication capabilities with integrated flooding mesh networking for scalable wireless sensor and control networks. Built on the TI CC1310 platform, it offers line-of-sight ranges up to 10km, ultra-low power consumption, and a comprehensive software stack for industrial IoT, smart infrastructure, and monitoring applications.

TELESTO-I MESH 915MHz Low-Power Radio Module

TELESTO-I extends long-range wireless communication to the 915MHz band and supports mesh networking for North American and global industrial IoT applications. It provides reliable low-power connectivity over extended distances while simplifying deployment of scalable wireless sensor networks.

TELESTO-II 915MHz Radio Module

TELESTO-II is a 915MHz proprietary radio module featuring frequency-hopping spread spectrum (FHSS) technology for robust communication in challenging RF environments. With up to 700m range, 15dBm output power, and integrated networking features, it is well-suited for industrial telemetry, control, and monitoring systems.

View Product Detail

TELESTO-III 915MHz Radio Module

TELESTO-III is the latest-generation 915MHz radio module offering improved performance, flexible network configuration, and easy UART integration. Its integrated software stack, low-power design, and up to 800m range make it an excellent choice for industrial wireless connectivity and IoT applications.

THADEUS 434MHz Proprietary Radio Module

THADEUS is a 434MHz proprietary radio module designed for easy integration of wireless connectivity into embedded devices. Its low-power operation, integrated protocol stack, and simple UART interface make it ideal for mobile, wearable, medical, and industrial IoT applications.

View Product Detail

THALASSA 2.4GHz All-In-One Radio Module

Thalassa is a compact 2.4GHz proprietary radio module designed for cost-effective wireless data communication in industrial, monitoring, and remote-control applications. Featuring an integrated microcontroller, low-power Wake-on-Radio capability, flexible network addressing, and an extensive software stack, it enables reliable point-to-point and sensor network connectivity while simplifying wireless system design.

THEBE-II 868MHz Radio Module

THEBE-II is a high-power 868MHz mesh-capable radio module designed for maximum range and reliability. Delivering up to +27dBm transmit power and line-of-sight communication distances of up to 20km, it enables robust long-range wireless networks for industrial automation, infrastructure monitoring, and remote sensing.

View Product Detail

THEMISTO-I MESH 915MHz 25dBm Radio Module

THEMISTO-I delivers high-performance 915MHz mesh networking for long-range industrial applications. Featuring up to 25dBm output power, communication distances exceeding 10km, and an integrated protocol stack, it provides dependable connectivity for large-scale sensor, monitoring, and control networks.

View Product Detail

THETIS-I WIRL-PR02 2.4GHz Radio Module

Thetis-I is a 2.4GHz radio module built on the Wirepas Mesh protocol, enabling highly scalable, self-healing wireless networks for large IoT deployments. Based on the Nordic nRF52840 platform, it delivers ultra-low power operation, secure mesh communication, and flexible standalone or host-controlled functionality, making it ideal for smart metering, asset tracking, smart lighting, and industrial IoT applications.

TITANIA 169MHz Long-Range Radio Module

TITANIA is a 169MHz long-range radio module developed for cable replacement and wireless data transfer applications. It provides a ready-to-use RF solution with integrated firmware, simplifying wireless connectivity for industrial, consumer, and device-to-device communication systems.

View Product Detail

THYONE-I 2.4GHz Radio Module

THYONE-I is a compact 2.4GHz proprietary radio module designed for secure point-to-point and mesh network communication. Featuring AES-128 encryption, integrated WE-ProWare firmware, a range of up to 750m, and simple UART integration, it provides reliable, low-power wireless connectivity for industrial controls, sensor networks, remote monitoring, and IoT applications.

View Product Detail

Videos

Yayınlandı: 2019-05-15 | Güncellenmiş: 2026-08-25