Aratas G3VM-26M MOS FET Relay

Aratas G3VM-26M MOS FET Relay offers a 5VDC rated input voltage, a 15mA input current, and a 500MΩ insulation resistance. This relay features a Single Pole Double Throw (SPDT) contact form and a surface-mounting design. The G3VM-26M series has a 60V maximum load voltage rating and reduces the mounting space on the print circuit board. Aratas G3VM-26M MOS FET Relay is ideal for semiconductor test equipment applications.

Specifications

  • 20 or 60V load voltage ratings
  • 5VDC rated input voltage
  • 500Vrms at 50/60Hz, 1 minute
  • 500MΩ insulation resistance
  • 3.5pF capacitance rating
  • 90 to 1000mA continuous load current range
  • -30°C to +80°C operating temperature range
  • RoHS compliant

Dimensions (MM)

Aratas G3VM-26M MOS FET Relay

Videos

Yayınlandı: 2019-07-09 | Güncellenmiş: 2026-10-19