Sensore Electronic SO-E3-x Mini Oxygen Sensor Hose Connection Kits

Sensore Electronic SO-E3-x Mini Oxygen Sensor Hose Connection Kits include an SO-E3-x oxygen sensor and a Generic Sensor Board (GSB). The SO-E3-x mini oxygen sensor is designed for PCB mounting across a wide range of industries. This sensor is equipped with the Zirconium Dioxide (ZrO2) technology. The SO-E3-x sensor features low drift with single-point calibration, minimal interference with other gases, and stable characteristics across a range. This sensor includes an optional electronics control board that improves the functionality of the device. The SO-E3-x mini oxygen sensor is used in the food industry, laboratories, measuring instrumentation, medical, and electrical industries.

Features

  • Full scale ranges from 1% to 96% oxygen
  • 1.5W power consumption (depends on application)
  • 0.7V to 1.6V bias voltage range
  • MTTF typical of 10 years
  • Sensor meets the European norm EN60068-2-6 (sinusoidal vibration tests)
  • High accuracy
  • Stable sensor characteristics across a range
  • Minimal interference with other gases
  • Sensor signal not affected by temperature
  • Surface temperature 70°C in operation
  • Negligible pressure influence at atmospheric pressure
  • Optional electronics control board with industry-standard outputs

Applications

  • Medical:
    • Oxygen concentrators
    • Incubators
  • Security technology/monitoring:
    • Fire protection (increased N2 atmosphere)
    • Greenhouses and wine cellar
    • Diving
    • Fermentation units
    • Gas storage and refineries
  • Laboratories:
    • Inert gas processing cabinets (glove boxes)
    • Incubators (controlled bacterial growth)
  • Measuring instrumentation:
    • Oxygen meters (stationary/portable)
    • Measurements under controlled O2 content
    • Air conditioning and ventilation
  • Electrical industries:
    • Inert gas processing machines and cabinets
    • Drying units
    • Inert gas welding monitoring
    • Nitrogen concentrators
    • Storage with increased N2 atmosphere (oxidation prevention)
  • Food industries:
    • Packaging
    • Controlled food testing
    • Monitoring fruit ripening processing (storage/transport)

Kit Contents

  • SO-E3-x mini oxygen sensor
  • Generic Sensor Board (GSB)

Dimensions

Mechanical Drawing - Sensore Electronic SO-E3-x Mini Oxygen Sensor Hose Connection Kits
Yayınlandı: 2024-11-25 | Güncellenmiş: 2026-05-13