Telit Cinterion LTE Cellular IoT Modules
Telit Cinterion LTE Cellular IoT Modules are compact IoT solutions designed for low-power, reliable, and secure wireless connectivity. These modules include the TN23, TX62, and TX82 global MTC modules and the ELS62 single antenna module. The LTE IoT modules are designed for global deployment, supporting a wide range of LTE frequency bands. These modules support LTE technologies, including LTE Cat M1, NB-IoT, or LTE Cat 1. The LTE Cellular IoT modules offer support for Power Saving Mode (PSM) and eDRX, enabling long battery life in IoT applications. Integrated security features include secure boot, TLS/DTLS, and Embedded SIM (eSIM/MIM). These modules feature integrated GNSS support (GPS, GLONASS, Galileo, and BeiDou) and NExT™ connectivity.Features
- Support LTE technologies, including LTE Cat M1, NB-IoT, or LTE Cat 1
- Designed for global deployment, supporting a wide range of LTE frequency bands
- Compact form factor
- Support for Power Saving Mode (PSM) and eDRX, enabling long battery life in IoT applications
- Integrated security:
- Secure boot
- TLS/DTLS
- Embedded SIM (eSIM/MIM)
- Integrated GNSS support (GPS, GLONASS, Galileo, BeiDou)
- Industrial-grade reliability
- Built for rugged environments
- Compatible with Telit’s SDKs, AT command sets, and IoT AppZone
- Certified by major regulatory bodies and carriers
- Flexible interfaces:
- UART, USB, SPI, I2C, GPIOs, and ADC
- NExT™ connectivity
Applications
- Point of sale terminals
- Connected sensors
- Track and trace solutions
- Metering applications
- Mobile payment terminals
- Smart homes
- Smart cities
- Smart agriculture
Additional Resources
View Results ( 11 ) Page
| Parça Numarası | Veri Sayfası | Boyutlar | Arayüz Türü |
|---|---|---|---|
| L30960N7310A200 | ![]() |
27.6 mm x 25.4 mm x 2.2 mm | I2C, SPI, USB |
| L30960N7300A200 | ![]() |
27.6 mm x 25.4 mm x 2.2 mm | I2C, SPI, USB |
| L30960N7330A200 | ![]() |
27.6 mm x 25.4 mm x 2.2 mm | I2C, SPI, USB |
| L30960N7340A120 | ![]() |
27.6 mm x 25.4 mm x 2.2 mm | I2C, SPI, USB |
| L30960N7320A200 | ![]() |
27.6 mm x 25.4 mm x 2.2 mm | I2C, SPI, USB |
| L30960N7200A200 | ![]() |
Serial | |
| L30960N6650K150 | ![]() |
20.9 mm x 15.3 mm x 2.3 mm | SPI |
| L30960N6660A200 | ![]() |
20.9 mm x 15.3 mm x 2.9 mm | SPI |
| L30960N6300B150 | ![]() |
SPI | |
| L30960N6600A150 | ![]() |
SPI |
Yayınlandı: 2025-08-08
| Güncellenmiş: 2025-10-20