TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Features

  • Protections
    • Short circuit
    • Overvoltage
    • Overload
  • Industrial AC/DC power supplies
  • Internal EN 55032 class B filter
  • Convection cooled up to the TXN 200 series
  • Suitable for industrial applications

Specifications

  • 25W to 1000W power range
  • 3.3VDC to 48VDC output voltage range
  • 3000VAC I/O reinforced isolation
  • Active PFC >0.9 (above 100W)
  • Compliance with EN 61000-3-2
  • IEC/EN/UL 62368-1 safety approvals
  • Up to +70°C operating temperature range

Comparison

Chart - TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies

Power Chart

Chart - TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies

Videos

Yayınlandı: 2024-12-02 | Güncellenmiş: 2025-08-05