TRACO Power Next Generation 1W & 2W SIP Converters
TRACO Power TBA 1 and TBA 2 DC/DC Converters are designed to cover a broad range of low-power, cost-critical requirements. These 1W and 2W converters are available in industry-standard SIP-4 and SIP-7 packages and are designed as a cost-effective solution with enhanced capability. TRACO Power TBA 1 and TBA 2 DC/DC Converters include continuous short circuit protection and I/O isolations of 1500VDC or 3000VDC. The series has an operating temperature range of –40°C to +85°C without derating.Features
- TBA 1
- SIP-4 plastic package
- 1500VDC I/O isolation
- Continuous short circuit protection
- -40°C to +85°C operating temperature range without derating
- 3.3VDC, 5VDC, 12VDC, 24VDC input voltage ratings (±10%)
- High efficiency up to 82%
- Unregulated outputs
- TBA 1E
- SIP-7 package
- 1500VDC I/O isolation
- Continuous short circuit protection
- -40°C to +85°C operating temperature range without derating
- 5VDC, 12VDC, 24VDC input voltage ranges (±10%)
- High efficiency up to 82%
- Unregulated outputs
- TBA 1HI
- SIP-7 package
- 3000VDC I/O isolation
- Continuous short circuit protection
- -40°C to +85°C operating temperature range without derating
- 5VDC, 12VDC, 24VDC input voltage ranges (±10%)
- High efficiency up to 82%
- Unregulated outputs
- TBA 2
- SIP-7 plastic package
- 1500VDC I/O isolation
- Continuous short circuit protection
- -40°C to +80°C operating temperature range without derating
- 5VDC, 12VDC, 24VDC input voltage ranges (±10%)
- High efficiency up to 84%
- Unregulated outputs
TBA 1
TBA 1E / TBA 1HI / TBA 2
Videos
Yayınlandı: 2019-04-22
| Güncellenmiş: 2024-03-07