TRACO Power TDN 3WI DC/DC Converters

TRACO Power TDN 3WI Series DC/DC Converters offer 3W output power in a 13.2mm x 9.1mm x 10.2mm SMD package with a wide 4:1 voltage range. These fully regulated, high-performance converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 3WI Series DC/DC Converters meet UL 62368-1 (UL 60950-1) standards. The series is ideal for a wide range of applications where space is limited.

Features

  • 3W output power
  • 13.2mm x 9.1mm x 10.2mm SMD package
  • Fully regulated outputs
  • 1600VDC I/O isolation
  • -40°C to +70°C operating temperature range without derating
  • Short-circuit protection
  • Remote on/off
  • 3-year product warranty
  • Designed to meet UL 62368-1 (UL 60950-1)

Dimensions

TRACO Power TDN 3WI DC/DC Converters

Pin-Out

TRACO Power TDN 3WI DC/DC Converters
Yayınlandı: 2019-03-15 | Güncellenmiş: 2024-03-07