TRACO Power TDN 5WISM DC/DC Converters

TRACO Power TDN 5WISM DC/DC Converters deliver 5W output power in a 13.2mm x 9.1mm x 10.2mm SMD package with a wide 4:1 voltage range. These fully regulated converters feature 1600VDC I/O isolation voltage, external on/off, and short-current protection. This high-performance series meets UL 62368-1 (UL 60950-1) requirements. TRACO Power TDN 5WISM DC/DC Converters are designed for a wide range of applications where space is limited.

Features

  • 5W output power
  • 13.2mm x 9.1mm x 10.2mm SMD package
  • Fully regulated outputs
  • 1600VDC I/O isolation
  • -40°C to +75°C operating temperature range without derating
  • Short-circuit protection
  • Remote on/off
  • Three-year product warranty
  • Designed to meet UL 62368-1 (UL 60950-1)

Dimensions

TRACO Power TDN 5WISM DC/DC Converters
Yayınlandı: 2016-11-08 | Güncellenmiş: 2022-11-04