TRACO Power TEA Unregulated 1W DC-DC Converters
TRACO Power TEA Unregulated 1W DC-DC Converters offer a low-cost solution while keeping a high-quality standard. The isolated TEA converters target a combination of 5VDC in/5VDC out with a low cost for price-sensitive or high-volume applications available in an industry-standard SIP-4 or SIP-7 package. These converters focus on a simple yet effective design approach, minimizing component and labor costs with complete automatization of the manufacturing process. An operating temperature range of -40°C to +85°C without derating and a standard I/O-isolation of 1500VDC or optional I/O isolation of 4000VDC (with the HI suffix) enables the TRACO Power TEA devices to cover a broad application range of space-critical or cost-sensitive applications. The TEA converters are ideal for existing programs with industry-standard pin-outs or for meeting design requirements.Features
- Cost-efficient design
- Standard I/O isolation
- 1500VDC
- 4000VDC (optional)
- -40°C to +85°C operating temperature range without derating
- 5VDC ±10% input voltage range
- Unregulated outputs
- Efficiency up to 78%
- Industry-standard SIP-4 or SIP-7 packages
- Three-year warranty
Applications
- Space- and cost-critical applications
- High-volume projects where simple and reliable products are needed
Specifications
- Input
- 28mA typical input current
- 9VDC maximum surge voltage
- 500mA recommended (slow blow) fuse
- Internal capacitor input filter
- Output
- ±3% maximum voltage set accuracy
- 470µF to 1000µF capacitive load
- ±0.03%/K maximum temperature coefficient
- 30ms maximum start-up time
- Limited 1s maximum short circuit protection
- 95% maximum relative humidity (non-condensing)
- Temperature ranges
- -40°C to +95°C operating
- +105°C maximum case temperature
- -55°C to +125°C storage
- Natural convection cooling system
- 100kHz typical switching frequency
- Functional insulation system
- 1000MΩ minimum isolation resistance
- 30pF typical isolation capacitance
- 2 million hours reliability
- Materials
- Plastic (UL 94 V-0 rated) housing
- Epoxy (UL 94 V-0 rated) potting
- Tinned copper pin material
- RoHS and REACH compliant
Videos
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | İzolasyon Voltajı | Paket / Kasa | Uzunluk | Yükseklik |
|---|---|---|---|---|---|
| TEA 1-0505HI | ![]() |
4 kV | SIP-7 | 19.5 mm (0.768 in) | 9.5 mm (0.374 in) |
| TEA 1-0505 | ![]() |
1.5 kV | SIP-4 | 11.68 mm (0.46 in) | 9.65 mm (0.38 in) |
| TEA 1-0505E | ![]() |
1.5 kV | SIP-7 | 19.5 mm (0.768 in) | 9.5 mm (0.374 in) |
Yayınlandı: 2020-04-20
| Güncellenmiş: 2024-11-06