TRACO Power THM 60WI Medical 60W DC/DC Converters

TRACO Power THM 60WI Medical 60W DC/DC Converters are packaged in a 2.3" x 1.45" plastic package with an ultra-wide 4:1 input voltage range. TRACO Power THM 60WI Series DC/DC Converters have a reinforced isolation system (5000VAC) with a 250VAC working voltage and a low leakage current of less than 4.5μA, meeting 2XMOPP requirements for patient contact and compliance for BF rated instruments. With high efficiency of up to 92% and high-grade components, the converters can reliably operate in an ambient temperature range of -40°C to +75°C with derating. The units are approved according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP compliance and EC/EN/UL 62368-1 with an available ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.

Features

  • Wide 4:1 input voltage 60W DC/DC converter in a compact 2.3" x 1.45" plastic case
  • 5000VAC I/O isolation rated for 250VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Risk management process according to ISO 14971
  • <4.5μA low leakage current
  • -40°C to +75°C operating temperature range
  • EMC compliance according to IEC 60601-1-2 4th edition
  • Operation up to 5000m altitude
  • 5-year product warranty

Applications

  • Medical equipment
  • Control and measurement
  • Transportation

Videos

Yayınlandı: 2021-10-28 | Güncellenmiş: 2024-11-05