TRACO Power THN 10UIR DC/DC Railway Converters
TRACO Power THN 10UIR DC/DC Railway Converters feature a compact 1" x 1" housing and an ultra-wide 12:1 input range of 9VDC to 75VDC or 14VDC to 160VDC. These high-performance DC/DC converters have an output power rating of 10W and a dedicated holdup capacitor connector, ensuring the THN 10UIR series meets extended holdup requirements without bulky input capacitors. Various certifications are achieved by the THN 10UIR series, including EN 50155 for railway applications and IEC/EN/UL 62368-1 for information technology and industrial applications. TRACO Power THN 10UIR DC/DC Railway Converters include many protections, such as short-circuit, overvoltage, and overtemperature.Features
- Compact housing
- Ultra-wide 12:1 input range
- Dedicated holdup capacitor connection
- Fully encapsulated
- Remote on/off and trim function
- Short-circuit protection
- Overvoltage protection
- Overtemperature protection
Specifications
- Voltage range
- 9VDC to 75VDC
- 14VDC to 160VDC
- 1" x 1" housing
- Up to 89% efficiency
- 3000VDC I/O isolation
- -40°C to +80°C natural convection cooling without derating
- IEC/EN/UL 62368-1
- EN 50155 certified
- EN 45545-2 certified
- EN 61373 certified
Videos
Outline Dimensions
Yayınlandı: 2024-05-20
| Güncellenmiş: 2024-08-15