TRACO Power THN 15WIR 15W DC/DC Converters
TRACO Power THN 15WIR DC/DC Converters are ruggedized 15W units designed for high reliability in harsh environments. These DC/DC converters offer high resistance to electromagnetic interference (EMI), shock/vibration, and thermal shock. The series has EN 50155 and EN 61373 approval, qualifying the converters for railway and transportation systems. TRACO Power THN 15WIR DC/DC Converters also feature EN 45545-2 qualification for fire behavior of components and have IEC/EN/UL 60950-1 approval. The THN 15WIR series includes a built-in EMI 55022 class A filter, input undervoltage lockout, short circuit protection, remote On/Off, and output voltage trim.Features
- 25.4mm x 25.4mm x 9.9mm (1" x 1" x 0.4") standard package
- Ultra-wide 4:1 input voltage range
- 9-36VDC, 18-75VDC, 36-160VDC
- EN 50155 and EN 61373 approval for railway applications
- Qualification for fire behavior according to EN 45545-2
- 3000VDC I/O-isolation
- High efficiency up to 91%
- -40°C to +90°C operating temperature range
- Undervoltage lockout circuit
- Adjustable output voltage and remote On/Off
Applications
- Railway and transportation systems
- Environments that experience high transients
- Suitable for applications with unstable line voltages
Outline Dimensions
Yayınlandı: 2017-10-11
| Güncellenmiş: 2022-12-09