TRACO Power TIB-EX 80/120/240/480W DIN Rail Power Supplies
TRACO Power TIB-EX DIN Rail Power Supplies offer a 12V to 48V output range and are Hazardous Location Compliant with ATEX and UL HazLoc Class 1 Div 2 certifications. These Power Supplies feature high efficiency of up to 95% and a slim design with alternative side-mounting for flat panels. The TRACO TIB-EX series will support a 150% peak power for up to 4 seconds and achieve 120W, 180W, 360W, and 720W peak ratings. The power supplies are ideal for stepper motors, solenoids, or actuators. TRACO Power TIB-EX DIN Rail Power Supplies have back power immunity and a -40°C to +60°C full load operating temperature range.Features
- UL HazLoc Class 1 / Div 2 and ATEX certified
- Slim profile, for DIN-rail mounting
- Alternative side-mounting for flat panels
- High power factor by active power correction
- Back power immunity
- 150% peak current for 4 sec.
- -40°C to +60°C max. full load operation range
- Adjustable output voltage
- DC–OK indicator
- Short circuit and overload protection
- 5 year warranty
Specifications
- Efficiency 88% to 95% typical, model dependent
- 80W to 480W continuous power range
- 120W to 720W peak power range
- 12V to 48V output voltage range
Yayınlandı: 2019-02-22
| Güncellenmiş: 2024-03-07