TRACO Power TPP 15A-D 15W AC/DC Medical Power Supplies

TRACO Power TPP 15A-D 15W AC/DC Medical Power Supplies are miniature 1.1" x 1.65" open-frame packages with a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The PCB-mount (through-hole) units feature a low leakage current of <75μA rated for body-floating (BF) applications and are approved for an operating altitude of 5000m. The high power density power supplies offer excellent efficiency of up to 88.5%, and the full load operating temperature range covers -40°C to +55°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 15A-D 15W AC/DC Medical Power Supplies comply with medical EMC emission and immunity levels per the standard IEC 60601-1-2 4th edition.

Features

  • 15W modules in a miniature 1.1" x 1.65" open-frame package
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Low leakage current of <75μA rated for BF applications
  • Risk management process according to ISO 14971, including the risk management file
  • EMC emission and immunity to IEC 60601-1-2 4th edition
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Protection class I and II
  • Operation up to 5000m altitude
  • No minimum load required
  • Ready to meet ErP directive, no-load power consumption
  • 5-year product warranty
  • Pollution degree 2
  • Natural convection cooling
  • Reinforced insulation system
Yayınlandı: 2018-10-12 | Güncellenmiş: 2025-10-30