TRACO Power TPP 40A 40W AC/DC Medical Power Supplies

TRACO Power TPP 40A 40W AC/DC Medical Power Supplies feature an earth leakage current below 75µA, making the units suitable for body-floating (BF) applications. The 40W units offer a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd Edition for 2xMOPP up to 5000m MSL. Excellent efficiency of up to 92% allows a high power density and the full load operating temperature range is -40°C to +70°C while it goes up to +85°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 Edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. TRACO TPP 40A power supplies are well-suited for medical devices as well as for safety/space-critical applications.

Features

  • Open-frame power supplies with pin connection in a 2.44” x 3” package
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971, including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current
  • EMC emission to IEC 60601-1-2 ed.4
  • Protection Class l and ll
  • Approved for operation up to 5000m MSL
  • Ready to meet ErP directive, <0.15W no load power consumption
  • 5-year product warranty
  • Natural convection cooling
  • Reinforced insulation system
Yayınlandı: 2018-10-16 | Güncellenmiş: 2023-03-20