TRACO Power TPP 100 AC/DC Medical Power Supplies

TRACO Power TPP 100 AC/DC Medical Power Supplies feature an earth leakage current below 75µA, making them suitable for body-floating (BF) applications. The 100W reinforced units have a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The series offers up to 92% efficiency, allowing a high power density. The full load operating temperature range is -25°C to +60°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO TPP 100 power supplies are suitable for medical devices and demanding safety/space-critical applications.

Features

  • 100W reinforced double I/O isolation system in a 2.44" x 3" package
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971, including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current
  • Active power factor correction (>95)
  • Protection class l and ll
  • Operating up to 5000m altitude
  • Ready to meet ErP directive, <0.3W no-load power consumption
  • IEC/EN/UL 60950-1 approved for industrial applications
  • 5-year product warranty
  • Natural convection cooling
  • Reinforced insulation system
Yayınlandı: 2018-10-17 | Güncellenmiş: 2023-03-21