TRACO Power TPP 100A-J Medical & Industrial Power Supplies

TRACO Power TPP 100A-J 100W AC/DC Medical and Industrial Power Supplies are available in an open-frame 2" x 3" package with JST connection. These power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The devices feature an earth leakage current below 75µA, suitable for body-floating (BF) applications. The units offer excellent efficiency of up to 92%, allowing high power density. The full load operating temperature range is -25°C to +55°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 ed.4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO Power TPP 100A-J 100W AC/DC Power Supplies are ideal for medical devices and safety/space-critical applications.

Features

  • 100W power supplies in an open-frame 2" x 3" package with JST connection
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Risk management process according to ISO 14971, including risk management file
  • Low leakage current
  • Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
  • Active power factor correction of >0.95
  • Protection class l and ll prepared
  • Operating up to 5000m altitude
  • Ready to meet ErP directive, <0.3W no load power consumption
  • 5-year product warranty
  • Natural convection cooling
  • Reinforced insulation system
Yayınlandı: 2018-10-17 | Güncellenmiş: 2023-03-21