TRACO Power TPP 150A-J 150W AC/DC Medical Power Supplies

TRACO Power TPP 150A-J Series AC/DC Medical Power Supplies utilize industrial-grade components for reliable full-load operation over extended temperatures (with or without cooling fans). These open-frame 150W modules come in a 2" x 4" open-frame package with a JST connector. Other features include double-reinforced insulation, 4kVAC isolation, and 75µA leakage current. The high reliability of 780k hours (at +25°C per MIL-HDBK-217F) is supported by a five-year warranty. TRACO Power TPP 150A-J AC/DC Power Supplies are suitable for 2xMOPP and body-floating (BF) medical applications. The series is also ideal for high-density applications where the noise and cost of cooling fans are prohibitive.

Features

  • Open-frame 150W modules in a 2" x 4" package with JST connector
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • -25°C to +85°C operating temperature range
  • Cooling options
    • Full load to +70°C with only 10 CFM air
    • Full load to +60°C convection cooled
  • Low leakage current of <100µA rated for BF applications
  • Risk management process according to ISO 14971, including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Active power factor correction of >0.95
  • Protection class l and ll prepared
  • Operating up to 5000 m altitude
  • Ready to meet ErP directive, <0.3W no load power consumption
  • 5-year warranty
  • Reinforced insulation system
Yayınlandı: 2018-10-18 | Güncellenmiş: 2023-03-21