TRACO Power TSR DC/DC Converters

TRACO Power TSR are non-isolated step-down DC/DC Converters. These POL (point of load) switching regulators have a very high efficiency and are suitable for replacing linear converters. The TSR series has a high efficiency of up to 96% which allows full load operation up to +60ºC without the need for heat sink or forced cooling. Other features which distinguish TSR over linear regulators include better output accuracy (±2%) and a lower standby current of 2mA. Additionally, TSR requires no external capacitors. This series is ideal for many battery-powered applications.

Features

  • TSR 1, 1A
    • Up to 96% efficiency - No heat-sink required
    • Pin compatible with LMxx linear regulators
    • SIP-package fits existing TO-220 footprint
    • Built in filter capacitors
    • Operation temp. range -40°C to +85°C
    • Short circuit protection
    • Wide input operating range
    • Excellent line / load regulation
    • Low standby current
    • 3-year product warranty
  • TSR 2, 2A 
    • Ultra compact SIP package 0.55 x 0.30 x 0.40 inch
    • Up to 96% efficiency - No heat-sink required
    • Pin compatible with LMxx linear regulators
    • Built in filter capacitors
    • Operating temperature range -40°C to +85°C
    • Excellent line / load regulation
    • Short circuit protection
    • 3-year product warranty
Yayınlandı: 2015-01-19 | Güncellenmiş: 2025-01-14