TRACO Power THM-20 20W DC/DC Converters

TRACO Power THM-20 20W DC/DC Converters feature 20W medical units in a 1.6" x 1.0" plastic package with a low leakage current (less than 2.5µA) and a wide 2:1 input voltage range. The converters operate from -40°C to +80°C temperatures, at up to 5000m, with 5000VAC I/O isolation, rated for 250VAC working voltage. The THM-20 converters are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP, with a five-year product warranty and high efficiency of up to 89%. TRACO Power THM-20 20W DC/DC Converters offer a reliable solution not only for medical equipment but also for demanding applications such as transportation, control/measurement, and IGBT drivers.

Features

  • Compact 1.6" x 1.0" plastic case
  • Wide 2:1 input voltage
  • I/O isolation of 5000VAC rated for a 250VAC working voltage
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
  • Risk management process according to ISO 14971, including risk management file
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Low leakage current of <2.5µA
  • -40°C to +80°C operating temperature range
  • EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
  • 5000m altitude operating height
  • 5-year product warranty

Applications

  • Medical equipment
  • Transportation
  • Control and measurement
  • IGBT drivers

Ordering Guide

Chart - TRACO Power THM-20 20W DC/DC Converters
Yayınlandı: 2018-05-02 | Güncellenmiş: 2023-02-27