TRACO Power THM-30 30W DC/DC Converters
TRACO Power THM-30 30W DC/DC Converters feature 30W medical units in a 2" x 1" plastic package with single- and dual-output options. These converter modules feature a low leakage current and a wide 2:1 input voltage range. The 30W converters can operate in -40°C to +80°C temperatures, at up to 5000m, with 5000VAC/RMS I/O isolation, rated for 250VAC/RMS working voltage. THM-30 converters are certified according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP, with a five-year product warranty and high efficiency of up to 90%. TRACO Power THM-30 30W DC/DC Converters provide a reliable solution not only for medical equipment but also for demanding applications such as transportation, control/measurement, and IGBT drivers.Features
- Compact 2" x 1" plastic case
- Wide 2:1 input voltage
- I/O isolation 5000VAC/RMS rated for 250VAC/RMS working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
- Risk management process according to ISO 14971, including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Low leakage current of <2.5µA
- -40°C to +80°C operating temperature range
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- 5000m altitude operating height
- 5-year product warranty
Applications
- Medical equipment
- Transportation
- Control and measurement
- IGBT drivers
Ordering Guide
Yayınlandı: 2018-05-02
| Güncellenmiş: 2023-02-28