TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies

TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies with screw terminals feature high efficiency of up to 89% and 50W maximum output power in a 3.82" x 1.90" encapsulated plastic case. These compact modules offer an extended input voltage range of 90VAC to 305VAC, I/O isolation of 4000VAC, and a high-temperature range of -40°C to +70°C. The TMPW 50-T series uses an energy-efficient design with <0.1W standby power consumption and comes with a three-year warranty. TRACO Power TMPW 50-T 50W Chassis-Mount AC/DC Power Supplies are certified according to EN 60335-1 and IEC/EN/UL 62368-1 and are prepared for protection class II applications. Typical applications include industrial and household/building technology.

Accessories

Mounting Hardware

Features

  • 50W maximum output power
  • Compact chassis-mount power module in 3.82" x 1.90" package with screw terminals
  • High efficiency up to 89%
  • Wide 90VAC to 305VAC input voltage range
  • Certified according to EN 60335-1 and IEC/EN/UL 62368-1
  • 4000VAC I/O isolation
  • -40°C to +70°C operating temperature range
  • <0.1W no-load input power (according to ErP directive)
  • Internal EN 55032 class B filter
  • Protection class II prepared
  • 3-year warranty

Applications

  • Industrial
  • Household / building technology
Yayınlandı: 2023-07-19 | Güncellenmiş: 2025-10-30