TRACO Power TPP40E & TPP65E AC/DC Medical Power Supplies
TRACO Power TPP40E and TPP65E AC/DC Encapsulated Power Supplies offer either a 40W or 65W power rating and come in a PCB or chassis-mount package. The TPP40E-D and TPP65E-D power supplies have the PCB package, while the TPP40E-J and TPP65E-J modules have the chassis-mount package. These supplies feature a 4000VAC reinforced double I/O isolation system and a <100µA low leakage current to be 2XMOPP compliant and meet global safety approvals for 60601-1 and 62368-1. Key features include efficiency ratings up to 94% and an operating temperature range of -40°C to +80°C. TRACO Power TPP40E and TPP65E AC/DC Medical Power Supplies are the ideal solution for medical or industrial devices and for demanding safety and space-critical applications due to the high reliability provided by the use of high-quality components and excellent thermal management.Specifications
- Power Ratings
- 40W for TPP40E
- 65W for TPP65E
- 4000VAC I/O isolation rating for 250VAC working voltage
- Up to 94% efficiency rating
- 5VDC to 48VDC output voltage range
- 47Hz to 63Hz input frequency range
- <100µA low leakage current
- Operation up to 5000m altitude
- -40°C to +80°C operating temperature range
- Package
- Chassis mount for TPP40E-J and TPP65E-J
- PCB for TPP40E-D and TPP65-D
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- EMC compliance according to IEC 60601-1-2 4th edition and EN55032 class B
Applications
- Industrial
- Medical
- Safety and space-critical applications
Videos
Yayınlandı: 2021-12-08
| Güncellenmiş: 2024-11-05