TRACO Power TXO 45W/60W/120W/300W AC/DC Power Supplies

TRACO Power TXO 45W / 60W / 120W / 300W AC/DC Power Supplies are designed for various cost-sensitive applications and offer 85% to 92% efficiency. These compact power supplies feature a 2" x 3" footprint with open-frame construction and a 3000VAC reinforced I/O isolation system for the first three power levels. TRACO TXO power supplies offer a full-load operation with convection cooling in 45W, 60W, 120W, or 300W output power ratings with a 12VDC to 48VDC output voltage range. The TXO devices incorporate an internal EN 55032 class B filter and short-circuit (SCP), overvoltage (OVP), and overload (OLP) protections. The TXO power supplies operate with a universal input voltage range and are ideal for industrial, test and measurement, automation, and cost-sensitive applications.
TRACO Power TXO 45W/60W/120W/300W AC/DC Power Supplies

Features

  • Compact, open-frame construction
  • Universal input range
  • Reinforced I/O isolation
  • Internal EN55032 class B filter
  • SCP, OVP, and OLP protections
  • IEC/EN/UL 62368-1 safety approvals
  • EN 61000-3-2 compliant
  • 3-year warranty

Applications

  • Industrial
  • Cost-sensitive designs
  • Automation
  • Test and measurement

Specifications

  • 45W, 60W, 120W, and 300W output power ratings (model dependent)
  • 12VDC to 48VDC output voltage range
  • 85VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency range
  • 270μF to 20000μF capacitive load range
  • -20°C to 70°C operating temperature range
  • -40°C to 85°C storage temperature range
  • 85% to 92% efficiency range

Mechanical Drawing (mm)

Mechanical Drawing - TRACO Power TXO 45W/60W/120W/300W AC/DC Power Supplies
Yayınlandı: 2024-07-30 | Güncellenmiş: 2025-05-19