ZZZ-Transtector ALPU Outdoor 10/100 Base-T Data Surge Protectors

Transtector ALPU Outdoor 10/100 Base-T Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment in 10/100 Base-T Ethernet/PoE or PoE+ protocol data networks, while remaining transparent to data throughput. These Transtector outdoor-style SPDs provide effective protection against electrical transients generated by external lightning and internal switching events. ALPU Outdoor 10/100 Base-T Data SPDs support long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.

Features

  • Models for all common Ethernet/PoE protocols
  • Shielded RJ-45 or punch-down block wiring
  • Pole or wall mount
  • EN/IEC 60950-1, Class I/Div II, ATEX (1101-933)
  • UL 497 (1101-640)

Applications

  • 10/100 Base-T Ethernet/PoE or PoE+ networks
  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas

Specifications

  • Connectors
    • Shielded RJ45 (1101-1144, 1101-932, 1101-933, and 1101-934)
    • 110 punch-down block (1101-640 and 1101-859)
    • RJ45 to screw-terminal block (1101-656)
  • Compatible cables
    • Cat5/5e UTP (1101-640 and 1101-859)
    • Cat5/5e UTP/STP, Cat6/6A STP 1101-1144, 1101-656, 1101-932, 1101-933, and 1101-934)
  • Data protocols
    • 10/100 Base-T Ethernet/PoE (1101-1144, 1101-859, 1101-933, and 1101-934)
    • 10/100 Base-T Ethernet/PoE+ (1101-640, 1101-656, and 1101-932)
  • 100Mb/s data rate
  • 100Ω characteristic impedance
  • Typical voltage rating (data)
    • 24VDC (1101-1144)
    • 48VDC (1101-656, 1101-932, and 1101-933)
    • 55VDC (1101-640 and 1101-859)
    • 75VDC (1101-934)
  • 1A PoE current per pin
Yayınlandı: 2026-01-22 | Güncellenmiş: 2026-01-30