ZZZ-Transtector ALPU Outdoor Gigabit Ethernet Surge Protectors

Transtector ALPU Outdoor Gigabit Ethernet Data Surge Protectors (SPDs) use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment in Gigabit Ethernet/PoE data networks while remaining transparent to data throughput. These Transtector outdoor-style SPDs provide effective protection against electrical transients generated by external lightning and internal switching events. The ALPU Outdoor Gigabit Ethernet series supports long-term system reliability by absorbing high amounts of transient energy while maintaining a very low clamping voltage.

Features

  • Models for all common Ethernet/PoE protocols
  • Shielded RJ-45 or punch-down block wiring
  • Pole or wall mount
  • PoE injector for Mode A or Mode B (1101-1158)
  • UL 497B, EN/IEC60950-1 (ALPU-L130)
  • UL/IEC60950-1, ATEX, IECEx (1101-971)
  • UL/IEC60950-1, ATEX (1101-959)
  • EMP Protection Level 1, 2, and 3 (HT-NO-ALPU-GBEP)
  • Tested to HEMP and lightning (HT-NO-ALPU-GBEP)

Applications

  • Gigabit Ethernet/PoE, PoE+, or PoE++ networks
  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas
  • HT-NO-ALPU-GBEP
    • Backup power systems
    • Emergency management systems
    • First responder sites
    • Banking and finance
    • SCADA systems
    • LMR

Specifications

  • 1000MB/s data rate
  • PoE protocols
    • PoE (1101-971 and 1101-1158)
    • PoE+ (ALPU-L130, 1101-778, and 1101-998)
    • PoE++ (1101-959 and HT-NO-ALPU-GBEP)
  • Compatible cables
    • Cat5/5e UTP (1101-778)
    • Cat5/5e UTP/STP, Cat6/6A STP
  • Maximum data voltage rating
    • 60VDC (ALPU-L130)
    • 70VDC (1101-998 and 1101-1158)
    • 90VDC (1101-959 and 1101-971)
    • 92VDC (HT-NO-ALPU-GBEP)
    • 99VDC (1101-778)
  • PoE power
    • 51W (ALPU-L130)
    • 75W (1101-971)
    • 90W (1101-959)
    • 92W (HT-NO-ALPU-GBEP)
    • 96W (1101-998)
  • PoE current per pin
    • 1A (1101-971, 1101-959, and HT-NO-ALPU-GBEP)
    • 2A (1101-998)
Yayınlandı: 2026-01-23 | Güncellenmiş: 2026-01-30