ZZZ-Transtector DCPM Indoor DIN-Rail DC Surge Protectors (SPDs)

Transtector DCPM Indoor DIN-Rail DC Surge Protectors (SPDs) are DIN-rail-style SPDs that use Metal Oxide Varistor (MOV) or Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment that operates on a 7VDC to 70VDC electrical service. This Transtector DIN-rail DC SPD series provides effective protection against electrical transients generated by lightning and internal switching events. The DCPM Indoor DIN-rail series supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.

Features

  • 100% SASD protection
  • Fused
  • Compact case protects two pairs
  • Grounding DIN foot
  • HT-DI-DCPM-48D
    • EMP Protection Level 3
    • Tested for HEMP and conducted/induced lightning
    • Dual-mode DC protection

Applications

  • Industrial automation
  • Controls and sense loops
  • Telecommunications base stations
  • IT and data centers
  • Wastewater treatment
  • Rail
  • Oil and gas
  • LED lighting

Specifications

  • 7VDC to 70VDC service voltages
  • Current rating
    • 10A
    • 120A (HT-DI-DCPM-48D)
  • 16VDC to 118VDC maximum continuous operating voltage
  • 5ns or 25ns response time  
Yayınlandı: 2026-01-29 | Güncellenmiş: 2026-01-30