ZZZ-Transtector DR DIN-Rail AC Surge Protectors (SPDs)

Transtector DR DIN-Rail AC Surge Protectors (SPDs) are DIN-rail devices that use Silicon Avalanche Suppression Diode (SASD) technology to protect critical equipment powered by a 120VAC single-phase electrical service. These Transtector UL 94V-0 devices provide effective protection against electrical transients generated by external lightning events and internal switching events. The DR DIN-Rail SPDs support long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage.

Features

  • 100% SASD protection
  • Suppression status LED
  • Dry contact remote annunciation wire leads
  • Replaceable suppression modules
  • WAGO cage clamp wiring terminals
  • DIN-rail mount

Applications

  • Electrical panelboards
  • Industrial automation
  • Communications base stations
  • IT and data centers
  • Switchgear
  • Motor control centers
  • Automatic transfer switches
  • Wastewater treatment
  • Oil and gas
  • LED lighting
  • Schools
  • Hospitals

Specifications

  • 120VAC service voltage
  • Single-phase service type
  • 20A current rating
  • 140VAC maximum continuous operating voltage (L-N)
  • 0.7kA 8/20μs surge current

Dimensions

ZZZ-Transtector DR DIN-Rail AC Surge Protectors (SPDs)
Yayınlandı: 2026-01-21 | Güncellenmiş: 2026-01-30