Trenz Electronic TE0720-04-62I33MA System-on-Chip (SoC) Module

Trenz Electronic TE0720-04-62I33MA System-on-Chip (SoC) Module is an industrial-grade module that integrates an AMD/Xilinx Zynq™ 7020-2I SoC, 8 GByte eMMC, and 1GByte DDR3 SDRAM. This module features an Arm® dual-core Cortex®-A9 MPCore, a Gigabit Ethernet transceiver, and 32MByte QSPI Flash memory for configuration and operation. Rugged high-speed stacking strips provide a large number of configurable I/Os. The TE0720-04-62I33MA SoC module offers a 10/100/1000 tri-speed Gigabit Ethernet transceiver (PHY) and SGMII accessible on a board-to-board connector. This module is fully mechanically and largely electrically compatible with a 4cm x 5cm form factor. The TE0720-04-62I33MA SoC module operates in an industrial temperature range of -40°C to 85°C.

Features

  • AMD/Xilinx Zynq™ XC7Z020-2CLG484I
  • Rugged for high shock and vibration
  • Arm® dual-core Cortex®-A9 MPCore
  • 10/100/1000 tri-speed Gigabit Ethernet transceiver (PHY), SGMII accessible on a board-to-board connector
  • USB 2.0 high-speed ULPI transceiver
  • 1GByte (32-bit) DDR3 SDRAM
  • 32MByte QSPI flash memory (for configuration and operation)
  • 8GByte e.MMC (optional up to 32GByte possible)
  • Plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
  • 152 FPGA I/O's (75 LVDS pairs possible) and 14 MIOs available on board-to-board connectors
  • On-board high-efficiency DC-DC converters:
    • 4A x 1V power rail
    • 3A x 1.5V power rail
    • 3A x 1.8V power rail
  • System management and power sequencing
  • eFUSE bit-stream encryption
  • AES bit-stream encryption
  • Valid MAC Address and 2K serial EEPROM
  • RTC, temperature compensated
  • 3 user LEDs
  • Evenly spread supply pins for good signal integrity

Applications

  • Industrial

Kit Contents

  • 1 x TE0720-04-62I33MA Trenz Electronic 4cm x 5cm SoC module with AMD/Xilinx Zynq™ 7020
  • 8 x screws
  • 4 x bolts
Yayınlandı: 2025-02-13 | Güncellenmiş: 2025-03-17